Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 1 A | 100 V | 750 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: GBPC2508-E4/51 TTI: GBPC2508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-60MT120KPBF TTI: VS-60MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT120KPBF | |||||
Mfr: VS-26MT160 TTI: VS-26MT160 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 25 Amp | 0In Stock | Three Phase Bridge | Stud Mount | Quick Connect | D-34A | 1.6 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT160 | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 800 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: DF1510S-E3/77 TTI: DF1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-GBPC3510W TTI: VS-GBPC3510W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3510W | ||||
Mfr: VS-36MB20A TTI: VS-36MB20A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 200 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB20A | |||||
Mfr: RMB2S-E3/80 TTI: RMB2S-E3/80 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.5 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 500 mA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | ||||
Mfr: GBPC1206W-E4/51 TTI: GBPC1206W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: EDF1BS-E3/77 TTI: EDF1BS-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 100 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | |||||||
Mfr: CD-MBL206S TTI: CD-MBL206S Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 600 V | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||||
Mfr: VS-KBPC601PBF TTI: VS-KBPC601PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | D-72 | 6 A | 100 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC601PBF | ||||
Mfr: PB4006-E3/45 TTI: PB4006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40 Amp 600 Volt Enhanced Power | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.4 A | 600 V | 1.01 V | 400 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 200 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: VS-26MB160A TTI: VS-26MB160A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.6 kV | 1.25 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB160A | |||||
Mfr: VUO86-16NO7 TTI: VUO86-16NO7 IXYS Availability: 0In StockBridge Rectifiers 3 PHS REC BRDG 1600V, 86A | 0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | ||||||
Mfr: VUM33-06PH TTI: VUM33-06PH IXYS Availability: 0In StockBridge Rectifiers Power MOSFET Stage for Boost Converters | 0In Stock | Single Phase Bridge | Screw Mount | V1-B-Pack-8 | 57 A | 1.6 kV | 1.39 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 10 mm | VUM33 | Box | |||||
Mfr: GBPC3502W-E4/51 TTI: GBPC3502W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: 2W005G-E4/51 TTI: 2W005G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 2.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 50 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W005G | Reel | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 600 V | 1.54 V | 250 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBE60 | Tube | ||||||
Mfr: EDF1DS-E3/45 TTI: EDF1DS-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU6D-E3/45 TTI: GBU6D-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6D-E3/51 | |||||
Mfr: GSIB620-E3/45 TTI: GSIB620-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube |