Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W005G-E4/51 TTI: W005G-E4/51 Vishay Semiconductors Availability: 39,800In StockBridge Rectifiers 1.5 Amp 50 Volt | 39,800In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: W10G-E4/51 TTI: W10G-E4/51 Vishay Semiconductors Availability: 29,000In StockBridge Rectifiers 1.5 Amp 1000 Volt | 29,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 1 kV | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 12,000In Stock13,500 On Order Expected Bridge Rectifiers RECT 400V 1A SM BRIDGE | 12,000In Stock13,500 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF04S-E3/45 | |||||
Mfr: DF01S-E3/77 TTI: DF01S-E3/77 Vishay Semiconductors Availability: 117,000In StockBridge Rectifiers 1.0 Amp 100 Volt | 117,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF01S-E3/45 | ||||
Mfr: DF08M-E3/45 TTI: DF08M-E3/45 Vishay Semiconductors Availability: 23,250In StockBridge Rectifiers 1.0 Amp 800 Volt | 23,250In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: 2W02G-E4/51 TTI: 2W02G-E4/51 Vishay Semiconductors Availability: 2,300In StockBridge Rectifiers 2.0 Amp 200 Volt | 2,300In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W02G | Bulk | |||||
Mfr: VS-36MB60A TTI: VS-36MB60A Vishay Semiconductors Availability: 100In Stock480 On Order Expected 04-Jun-26 Bridge Rectifiers 600 Volt 35 Amp | 100In Stock480 On Order Expected 04-Jun-26 | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB60A | |||||
Mfr: 2W04G-E4/51 TTI: 2W04G-E4/51 Vishay Semiconductors Availability: 18,100In StockBridge Rectifiers 2.0 Amp 400 Volt | 18,100In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W04G | Bulk | |||||
57In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.6 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-16NO1 | Tube | ||||||
Mfr: VS-36MB120A TTI: VS-36MB120A Vishay Semiconductors Availability: 2,950In StockBridge Rectifiers 1200 Volt 35 Amp | 2,950In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.2 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB120A | |||||
Mfr: VS-36MB100A TTI: VS-36MB100A Vishay Semiconductors Availability: 138In StockBridge Rectifiers 1000 Volt 35 Amp | 138In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB100A | |||||
1,340In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT60 | |||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 1,000In StockBridge Rectifiers 6.0 Amp 200 Volt | 1,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBPC610-E4/51 TTI: GBPC610-E4/51 Vishay Semiconductors Availability: 1,000In StockBridge Rectifiers 6.0 Amp 1000 Volt | 1,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 30,000In StockBridge Rectifiers RECT 200V 1A SM BRIDGE | 30,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 | |||||
Mfr: GBU8J-E3/45 TTI: GBU8J-E3/45 Vishay Semiconductors Availability: 3,160In StockBridge Rectifiers 8.0 Amp 600 Volt | 3,160In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8J-E3/51 | ||||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | ||||
Mfr: VS-26MB40A TTI: VS-26MB40A Vishay Semiconductors Availability: 280In StockBridge Rectifiers 400 Volt 25 Amp | 280In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB40A | |||||
Mfr: CD-MBL206SL TTI: CD-MBL206SL Bourns Availability: 10,000In StockBridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier | 10,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 600 V | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
720In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 800 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT80 | |||||
Mfr: VS-KBPC102 TTI: VS-KBPC102 Vishay Semiconductors Availability: 200In StockBridge Rectifiers 200 Volt 3.0 Amp | 200In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC102 | ||||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,000In StockBridge Rectifiers 25 Amp 1000 Volt | 1,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 19,500In StockBridge Rectifiers RECT 1KV 1A SM GLSS BRDG | 19,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10S-E3/45 | |||||
Mfr: VS-112MT160KPBF TTI: VS-112MT160KPBF Vishay Semiconductors Availability: 120In StockBridge Rectifiers 1600 Volt 110 Amp | 120In Stock | Screw Mount | Screw | Bulk | 112MT160KPBF | |||||||||||||||
Mfr: DF02M-E3/45 TTI: DF02M-E3/45 Vishay Semiconductors Availability: 8,840In StockBridge Rectifiers 1.0 Amp 200 Volt | 8,840In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |