Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB2560N-M3/45 TTI: GSIB2560N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
Mfr: GBPC6005-E4/51 TTI: GBPC6005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 50 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: PB4010-E3/45 TTI: PB4010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 20 A | 1 kV | 1.01 V | 400 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VS-KBPC810PBF TTI: VS-KBPC810PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC810PBF | ||||
Mfr: EDF1AS-E3/45 TTI: EDF1AS-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU8B-E3/51 TTI: GBU8B-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8B-E3/45 | |||||
0In Stock | Single Phase Bridge | Screw Mount | SOT-227B-4 | 1.2 kV | 1.07 V | 320 A | - 40 C | + 150 C | 38.23 mm | 25.42 mm | 12.22 mm | VBO40 | Tube | |||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.45 V | 350 A | - 40 C | + 125 C | 47 mm | 30.3 mm | 9 mm | VGO36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | V1-A-Pack-5 | 1.6 kV | 1.07 V | 350 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
Mfr: GBU6M-E3/51 TTI: GBU6M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6M-E3/45 | |||||
Mfr: DMA40U1800GU TTI: DMA40U1800GU IXYS Availability: 0In StockBridge Rectifiers RECT 1.8KV 40A RDL STD RCOVR | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 40 A | 1.9 kV | 1.06 V | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 25 mm | Tube | |||||
Mfr: FBE22-06N1 TTI: FBE22-06N1 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 600 V | 2 V | 40 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBE22-06 | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 125 A | 1.2 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | ||||||
Mfr: KBU8B-M3/A TTI: KBU8B-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CD-DF408SL TTI: CD-DF408SL Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 800 V | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | ||||||
Mfr: VS-301MT160C TTI: VS-301MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 2.512 kA | - 40 C | + 150 C | Box | ||||||||||
0In Stock | GBL-E | Reel | ||||||||||||||||||
Mfr: KBU4M-M3/P TTI: KBU4M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU4M | Tube | ||||
Mfr: KBU8J-M3/P TTI: KBU8J-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 600 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8J | Tube | ||||
Mfr: VS-26MB05A TTI: VS-26MB05A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB05A | |||||
Mfr: VS-KBPC804PBF TTI: VS-KBPC804PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804PBF | ||||
Mfr: DF005M-E3/45 TTI: DF005M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF005SA-E3/77 TTI: DF005SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF005SA-E3/45 |