Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-70MT160KPBF TTI: VS-70MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.6 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT160KPBF | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB40 | ||||||
Mfr: GBU8B-E3/51 TTI: GBU8B-E3/51 Vishay Semiconductors Bridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8B-E3/45 | |||||
Mfr: PB3506-E3/45 TTI: PB3506-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 600 Volt Enhanced Power | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.2 A | 600 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: VS-26MB05A TTI: VS-26MB05A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB05A | |||||
Mfr: GBU6M-E3/51 TTI: GBU6M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6M-E3/45 | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.4 kV | 960 mV | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | |||||||
Mfr: VUO192-16NO7 TTI: VUO192-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO192 | Box | |||||||||||||||||
Mfr: VS-300MT160C TTI: VS-300MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 300A 1800V 3600 Vrms | 0In Stock | VS-300MT C | Tray | |||||||||||||||||
Mfr: VS-70MT120KPBF TTI: VS-70MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT120KPBF | ||||
Mfr: VS-2KBB80R TTI: VS-2KBB80R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 800 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB80R | |||||
Mfr: PB4010-E3/45 TTI: PB4010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 20 A | 1 kV | 1.01 V | 400 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VS-KBPC810PBF TTI: VS-KBPC810PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC810PBF | ||||
Mfr: DMA40U1800GU TTI: DMA40U1800GU IXYS Availability: 0In StockBridge Rectifiers RECT 1.8KV 40A RDL STD RCOVR | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 40 A | 1.9 kV | 1.06 V | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 25 mm | Tube | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | ||||||
Mfr: VS-301MT160C TTI: VS-301MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 2.512 kA | - 40 C | + 150 C | Box | ||||||||||
Mfr: CD-DF408SL TTI: CD-DF408SL Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 800 V | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | ||||||
Mfr: CD-MBL110S TTI: CD-MBL110S Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 1 kV | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: CD-MBL210SL TTI: CD-MBL210SL Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 1 kV | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||||
Mfr: GSIB2560N-M3/45 TTI: GSIB2560N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 125 A | 1.2 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
Mfr: DF1501S-E3/45 TTI: DF1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: FBE22-06N1 TTI: FBE22-06N1 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 600 V | 2 V | 40 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBE22-06 | Tube | |||||
Mfr: KBU8B-M3/A TTI: KBU8B-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU8B-M3/P TTI: KBU8B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 100V 8A RDL GLA BRDG | 0In Stock | Tube |