Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 1.6 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | |||||||
0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | |||||
Mfr: KBL08-M3/P TTI: KBL08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 800 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL08 | Tube | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 800 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP08 | ||||||
Mfr: GBL04E-E3/A TTI: GBL04E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 400V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel | |||||||||||||||||
Mfr: KBU6J-M3/P TTI: KBU6J-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 600 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6J | Tube | ||||
Mfr: KBL02-M3/A TTI: KBL02-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: DMA10I1600PA TTI: DMA10I1600PA IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | DMA10I1600PA | Tube | |||||||||||||||||
Mfr: KBL06-M3/P TTI: KBL06-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 600 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL06 | Tube | ||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.6 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | |||||||
Mfr: GBU6B-E3/51 TTI: GBU6B-E3/51 Vishay Semiconductors Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6B-E3/45 | |||||
Mfr: VGB0124AY7A TTI: VGB0124AY7A IXYS Availability: 0In StockBridge Rectifiers BRAKING RECTIFIER 1400V 1A | 0In Stock | Single Phase Bridge | Screw Mount | Module | 1 A | 1.4 kV | 60 A | 46 mm | 25 mm | 24.5 mm | VGB0124AY7A | Box | ||||||||
Mfr: VS-GBPC3504W TTI: VS-GBPC3504W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-W | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3504W | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB20 | ||||||
Mfr: GBU6G-E3/51 TTI: GBU6G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6G-E3/45 | |||||
Mfr: VS-GBPC2510W TTI: VS-GBPC2510W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2510W | ||||
Mfr: GBU4G-E3/51 TTI: GBU4G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4G-E3/45 | |||||
Mfr: BU1508-E3/45 TTI: BU1508-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tube | |||||
Mfr: B125C800G-E4/51 TTI: B125C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: BU1006A-E3/45 TTI: BU1006A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
Mfr: VS-KBPC802 TTI: VS-KBPC802 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 200 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC802 | ||||
Mfr: VS-GBPC3506W TTI: VS-GBPC3506W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3506W | ||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 100 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT10 |