Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-KBPC801 TTI: VS-KBPC801 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 100 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC801 | ||||
Mfr: B40C800G-E4/51 TTI: B40C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk | |||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE75 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | ||||||
Mfr: BU2510-E3/51 TTI: BU2510-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tray | |||||
Mfr: B250C1500G-E4/51 TTI: B250C1500G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 200 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: B380C800DM-E3/45 TTI: B380C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC1202W-E4/51 TTI: GBPC1202W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1210-E4/51 TTI: GBPC1210-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1210W-E4/51 TTI: GBPC1210W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1501-E4/51 TTI: GBPC1501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF04S-E3/77 | |||||
Mfr: DF08S-E3/45 TTI: DF08S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08S-E3/77 | ||||
Mfr: GSIB2060-E3/45 TTI: GSIB2060-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 20 A | 600 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB660-E3/45 TTI: GSIB660-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 6 A | 600 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB680-E3/45 TTI: GSIB680-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC35005-E4/51 TTI: GBPC35005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: KBU8M-M3/A TTI: KBU8M-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VUO52-22NO1 TTI: VUO52-22NO1 IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | VUO52 | Box | |||||||||||||||||
Mfr: DNA40U2200GU TTI: DNA40U2200GU IXYS Availability: 0In StockBridge Rectifiers RECT 2.3KV 10A SM STD RCOVR | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 10 A | 2.3 kV | 1.06 V | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 25 mm | Tube | |||||
Mfr: CD-MBL208SL TTI: CD-MBL208SL Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 800 V | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||||
Mfr: VS-2KBB100R TTI: VS-2KBB100R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 1 kV | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB100R | |||||
Mfr: VS-KBPC110 TTI: VS-KBPC110 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 1 kV | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC110 | ||||
Mfr: VS-KBPC808PBF TTI: VS-KBPC808PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 800 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC808PBF |