Bridge Rectifiers
1,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC15005-E4/51 TTI: GBPC15005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: VS-161MT160C TTI: VS-161MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers THREE PHASE BRIDGE PWR MODULE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 1.61 kA | - 40 C | + 150 C | Box | ||||||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | ||||||
Mfr: BU2008-E3/45 TTI: BU2008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tube | |||||
Mfr: KBU6M-M3/P TTI: KBU6M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6M | Tube | ||||
Mfr: VS-KBPC6005 TTI: VS-KBPC6005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC6005 | ||||
Mfr: B380C800G-E4/51 TTI: B380C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
Mfr: VS-2KBB10R TTI: VS-2KBB10R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB10R | |||||
Mfr: GBU25H08-M3/P TTI: GBU25H08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 25 A | 800 V | 1.05 V | 350 A | - 55 C | + 175 C | 22.3 mm | 3.56 mm | 18.3 mm | GBU25H08 | Tube | ||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.2 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
Mfr: DF06SA-E3/45 TTI: DF06SA-E3/45 Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06SA-E3/77 | |||||
Mfr: DF10MA-E3/45 TTI: DF10MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: B40C1500G-E4/51 TTI: B40C1500G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | Bulk | 26MB06 | ||||||||||||||
Mfr: BU2510-E3/45 TTI: BU2510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tube | |||||
Mfr: DMA90U1800LB-TRR TTI: DMA90U1800LB-TRR IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | DMA90U1800LB | Reel | |||||||||||||||||
Mfr: VS-KBPC604PBF TTI: VS-KBPC604PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 400 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC604PBF | ||||
Mfr: VS-36MB10A TTI: VS-36MB10A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB10A | |||||
Mfr: VS-GBPC3502A TTI: VS-GBPC3502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3502A | ||||
Mfr: DF08MA-E3/45 TTI: DF08MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: B380C1000G-E4/51 TTI: B380C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
Mfr: GBU6M-E3/45 TTI: GBU6M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6M-E3/51 | |||||
Mfr: VS-KBPC606 TTI: VS-KBPC606 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 600 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC606 | ||||
Mfr: DFL1510S-E3/45 TTI: DFL1510S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBL04E-E3/A TTI: GBL04E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 400V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel |