SMD - Bridge Rectifiers
253 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLA100B1200LB TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers High Efficiency Rect Single Phase Bridge | 0In Stock | SMD/SMT | Solder Pad | ISOPLUS-SMPD-9 | DLA100B1200LB | Tube | DLA100B1200LB-TUB | |||||||||||||
Mfr: DF01S-013E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | Solder Pad | DFS | Tube | |||||||||||||||
Mfr: GBU6C-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 150 Volt 6.0 Amp Glass Passivated | 0In Stock | SMD/SMT | Solder Pad | Tray | GBU6C-E3/45 | |||||||||||||||
Mfr: BU1506-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Tube | |||||
Mfr: DF005SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005SA-E3/77 | |||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Bulk | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 600 V | 3.19 V | 250 A | - 55 C | + 150 C | 25 mm | 23 mm | 5.5 mm | Reel | ||||||
Mfr: DF15005S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF08SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08SA-E3/77 | |||||
Mfr: EDF1CS-E3/77 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 150 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: EDF1CM-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 150 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: EDF1CS-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 150 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF02SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02SA-E3/77 | |||||
Mfr: DF005MA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 20 A | 1.2 kV | 2 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Reel | ||||||
Mfr: DF1504S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF1502S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DI104S-R2-00001 TTI: DI104S-R2-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 400V 1A SM BRIDGE | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | |||||
Mfr: B1010S-R2-00001 TTI: B1010S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 1A SM GLSS BRDG | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Tube | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 2 A | 800 V | 1.1 V | 120 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||||
Mfr: ABS2MS-R2-00101 TTI: ABS2MS-R2-00101 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A SM BRIDGE | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ABS-4 | 2 A | 1 kV | 1.1 V | 140 A | - 55 C | + 150 C | 5.2 mm | 4.5 mm | 1.5 mm | Reel | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Tube | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 800 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel |