Bridge Rectifiers
1,661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMA10I1600PA TTI: DMA10I1600PA IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | DMA10I1600PA | Tube | |||||||||||||||||
Mfr: LVE2560E-M3/P TTI: LVE2560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V, 25A Low VF, Single in line Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 25 A | 870 mV | 360 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Reel | ||||||
Mfr: GBL04E-E3/A TTI: GBL04E-E3/A Vishay Availability: 0In StockBridge Rectifiers RECT 400V 4A RDL BRIDGE | 0In Stock | GBL-E | Reel | |||||||||||||||||
Mfr: KBU6J-M3/P TTI: KBU6J-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 600 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6J | Tube | ||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: KBL08-M3/A TTI: KBL08-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: GBUE2560-M3/P TTI: GBUE2560-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V Vrrm; 25A If Case Style GBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-4 | 25 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tube | ||||||
Mfr: GBU8G-E3/51 TTI: GBU8G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8G-E3/45 | |||||
Mfr: GBU8K-E3/51 TTI: GBU8K-E3/51 Vishay Semiconductors Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8K-E3/45 | |||||
Mfr: DFL1510S-E3/45 TTI: DFL1510S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: B380C1000G-E4/51 TTI: B380C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
Mfr: DF08MA-E3/45 TTI: DF08MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU6M-E3/45 TTI: GBU6M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6M-E3/51 | |||||
Mfr: VUO62-16NO7 TTI: VUO62-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier 1600V, 62A | 0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.8 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | ||||||
Mfr: VBO160-12NO7 TTI: VBO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers SGL PHS RECTIFIER BR 160A, 1200V | 0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.2 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | ||||||
Mfr: DMA90U1800LB-TRR TTI: DMA90U1800LB-TRR IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | DMA90U1800LB | Reel | |||||||||||||||||
Mfr: VS-GBPC3502A TTI: VS-GBPC3502A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 200 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3502A | ||||
Mfr: VS-GBPC3502W TTI: VS-GBPC3502W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | |||||
Mfr: VS-100MT160PAPBF TTI: VS-100MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 100 Amp | 0In Stock | Three Phase Bridge | Screw Mount | SMD/SMT | MTP | 1.6 kV | 1.51 V | 470 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | Bulk | 100MT160PAPBF | |||||
Mfr: VS-36MB10A TTI: VS-36MB10A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB10A | |||||
Mfr: BU25H08-E3/A TTI: BU25H08-E3/A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 800V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | ||||
Mfr: CD-MBL210S TTI: CD-MBL210S Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 1 kV | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel |