KBU8J - Vishay - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBU8J-M3/P TTI: KBU8J-M3/P Vishay Semiconductors Availability: 0In Stock600 On Order Expected 25-Nov-26 Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU | 0In Stock600 On Order Expected 25-Nov-26 | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 600 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8J | Tube |