• Bridge Rectifiers

KBU4G - Vishay - Bridge Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Termination Style
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: KBU4G-M3/P
TTI: KBU4G-M3/P
Vishay Semiconductors
Availability:

0In Stock

Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBU

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
4 A
400 V
1 V
200 A
- 50 C
+ 150 C
23.7 mm
7.1 mm
19.3 mm
KBU4G
Tube