BU25H08 - Vishay - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU25H08-E3/A TTI: BU25H08-E3/A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 800V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | |||
Mfr: BU25H08-M3/P TTI: BU25H08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Enhanced isoCink+ 800V; Case Style BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | |||
Mfr: BU25H08-M3/A TTI: BU25H08-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | ||||
Mfr: BU25H08-E3/P TTI: BU25H08-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 800V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Reel |