B40C - Vishay - Bridge Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40C1500G-E4/51 TTI: B40C1500G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk | ||||
Mfr: B40C800G-E4/51 TTI: B40C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk | ||||
Mfr: B40C1000G-E4/51 TTI: B40C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk |