Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC1502-E4/51 TTI: GBPC1502-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | 1.9 A | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 17 mm | 6 mm | 14.5 mm | Bulk | 2KBB10 | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB20 | ||||||
Mfr: VS-GBPC2510W TTI: VS-GBPC2510W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2510W | ||||
Mfr: VS-KBPC802 TTI: VS-KBPC802 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 200 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC802 | ||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 100 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT10 | |||||
Mfr: GBU6B-E3/51 TTI: GBU6B-E3/51 Vishay Semiconductors Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6B-E3/45 | |||||
Mfr: B380C800G-E4/51 TTI: B380C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2010 | Tube | ||||||
Mfr: VS-GBPC3504W TTI: VS-GBPC3504W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-W | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3504W | ||||
Mfr: KBL02-M3/P TTI: KBL02-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-GBPC3506W TTI: VS-GBPC3506W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3506W | ||||
Mfr: VS-KBPC610 TTI: VS-KBPC610 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC610 | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 800 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB80 | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | Bulk | 26MB06 | ||||||||||||||
Mfr: VS-KBPC6005 TTI: VS-KBPC6005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC6005 | ||||
Mfr: VS-KBPC604 TTI: VS-KBPC604 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 400 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC604 | ||||
Mfr: GBL04E-E3/P TTI: GBL04E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,400V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 400 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: GBPC15005-E4/51 TTI: GBPC15005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU8D-E3/51 TTI: GBU8D-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8D-E3/45 | |||||
Mfr: BU2008-E3/45 TTI: BU2008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tube | |||||
Mfr: BU2510-E3/45 TTI: BU2510-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tube | |||||
Mfr: DF06SA-E3/45 TTI: DF06SA-E3/45 Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06SA-E3/77 | |||||
Mfr: BU1008-E3/51 TTI: BU1008-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008 | Reel | |||||
Mfr: VS-161MT160C TTI: VS-161MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers THREE PHASE BRIDGE PWR MODULE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 1.61 kA | - 40 C | + 150 C | Box |