Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU4K-E3/51 TTI: GBU4K-E3/51 Vishay Semiconductors Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4K-E3/45 | |||||
Mfr: GBPC1204-E4/51 TTI: GBPC1204-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 400 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-90MT160KPBF TTI: VS-90MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT160KPBF | |||||
Mfr: GBPC25005-E4/51 TTI: GBPC25005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC6005-E4/51 TTI: GBPC6005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 50 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: DF1501S-E3/45 TTI: DF1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: B250C800DM-E3/45 TTI: B250C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM-4 | 400 V | 1 V | 45 A | - 40 C | + 125 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF06MA-E3/45 TTI: DF06MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB40 | ||||||
Mfr: VS-2KBB80R TTI: VS-2KBB80R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 800 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB80R | |||||
Mfr: PB3506-E3/45 TTI: PB3506-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 600 Volt Enhanced Power | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.2 A | 600 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1206 | Tube | ||||||
Mfr: VS-70MT160KPBF TTI: VS-70MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.6 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT160KPBF | ||||
Mfr: VS-300MT160C TTI: VS-300MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 300A 1800V 3600 Vrms | 0In Stock | VS-300MT C | Tray | |||||||||||||||||
Mfr: LVE1560E-M3/P TTI: LVE1560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V,15A Low VF, Single in line Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 15 A | 850 mV | 250 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Reel | ||||||
Mfr: KBL01-M3/A TTI: KBL01-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBL06-M3/A TTI: KBL06-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU8B-M3/A TTI: KBU8B-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 100V 8A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: GBU6M-E3/51 TTI: GBU6M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU6M-E3/45 | |||||
0In Stock | GBL-E | Reel | ||||||||||||||||||
Mfr: VS-70MT120KPBF TTI: VS-70MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT120KPBF | ||||
Mfr: GBU8B-E3/51 TTI: GBU8B-E3/51 Vishay Semiconductors Bridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8B-E3/45 | |||||
Mfr: VS-26MB05A TTI: VS-26MB05A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB05A | |||||
Mfr: KBU4M-M3/P TTI: KBU4M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU4M | Tube | ||||
Mfr: VS-301MT160C TTI: VS-301MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 2.512 kA | - 40 C | + 150 C | Box |