Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-KBPC108 TTI: VS-KBPC108 Vishay Semiconductors Availability: 125In StockBridge Rectifiers 800 Volt 3.0 Amp | 125In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 800 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | |||||
Mfr: KBU6K-M3/A TTI: KBU6K-M3/A Vishay Availability: 250In StockBridge Rectifiers RECT 800V 6A RDL GLA BRDG | 250In Stock | Bulk | ||||||||||||||||||
Mfr: VS-92MT80KPBF TTI: VS-92MT80KPBF Vishay Semiconductors Availability: 10In StockBridge Rectifiers 800 Volt 90 Amp | 10In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | MT-K-6 | VS-xxMT | Kit | 92MT80KPBF | ||||||||||||
Mfr: EDF1BS-E3/77 TTI: EDF1BS-E3/77. Vishay Semiconductors Availability: 1,010In StockCut Tape Bridge Rectifiers 1 Amp 100 Volt 150ns | 1,010In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Cut Tape | ||||||
Mfr: RMB2S-E3/80 TTI: RMB2S-E3/80. Vishay Semiconductors Availability: 450In StockCut Tape Bridge Rectifiers 0.5 Amp 200 Volt | 450In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 500 mA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Cut Tape | ||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 0In Stock1,200 On Order Expected 11-Nov-26 Bridge Rectifiers 6.0 Amp 200 Volt | 0In Stock1,200 On Order Expected 11-Nov-26 | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: EDF1DM-E3/45 TTI: EDF1DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: KBU8J-M3/P TTI: KBU8J-M3/P Vishay Semiconductors Availability: 0In Stock600 On Order Expected 25-Nov-26 Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU | 0In Stock600 On Order Expected 25-Nov-26 | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 600 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8J | Tube | ||||
Mfr: VS-112MT160KPBF TTI: VS-112MT160KPBF Vishay Semiconductors Availability: 0In Stock870 On Order Expected Bridge Rectifiers 1600 Volt 110 Amp | 0In Stock870 On Order Expected | Screw Mount | Screw | Bulk | 112MT160KPBF | |||||||||||||||
Mfr: GBPC3502-E4/51 TTI: GBPC3502-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 200 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 6 A | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6J-E3/51 | |||||
Mfr: GBPC604-E4/51 TTI: GBPC604-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 400 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: VS-36MT120 TTI: VS-36MT120 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 1200 Volt | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.2 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT120 | |||
Mfr: VS-36MT160 TTI: VS-36MT160 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 35 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.6 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT160 | |||
Mfr: GBU4K-E3/51 TTI: GBU4K-E3/51 Vishay Semiconductors Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4K-E3/45 | |||||
Mfr: VS-36MT140 TTI: VS-36MT140 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 35 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 1.4 kV | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT140 | ||||
Mfr: LVB1560-M3/45 TTI: LVB1560-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amps 600 Volts | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | GSIB-5S | 3.6 A | 600 V | 400 A | - 55 C | + 150 C | 30 mm | 3.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC1201W-E4/51 TTI: GBPC1201W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2510-E4/51 TTI: GBPC2510-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1204-E4/51 TTI: GBPC1204-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 400 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-90MT160KPBF TTI: VS-90MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT160KPBF | |||||
Mfr: VS-160MT120KPBF TTI: VS-160MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 160 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT120KPBF | ||||||
Mfr: PB5010-E3/45 TTI: PB5010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.5 A | 1 kV | 1 V | 450 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VS-90MT80KPBF TTI: VS-90MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT80KPBF | |||||
Mfr: GBPC12005-E4/51 TTI: GBPC12005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 50 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |