Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 2 A | 1 kV | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Mfr: GBPC3502/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 6 A | 400 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 2 A | 400 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 400 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT40 | ||||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 1 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2510A | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 50 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC1005 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 1 kV | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC110 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC6005 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 100 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC801 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC804 | |||||
Mfr: G2SBA20-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A,200V,GPP,INLINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: G2SBA60-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A,600V,GPP,INLINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: G2SBA80-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A,800V,GPP,INLINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: KBP08M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 800V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: VS-40MT120UHTAPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers Output & SW Modules - MTP SWITCH-e3 | Not Available Online | |||||||||||||||||||
Mfr: 3N255-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A, 200V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 3N253-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A,50V,GLASS,IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 3N250-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 600V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Not Available Online | GBLA | |||||||||||||||||||
Mfr: GBU4K-7002E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: GBU8ML-7014E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: VS-74-7323 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online |