Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1006A-M3/51 TTI: BU1006A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: G5SBA20-E3/51 TTI: G5SBA20-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: KBU6J-M3/A TTI: KBU6J-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 600V 6A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU25H06-E3/P TTI: BU25H06-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 600V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tube | ||||
Mfr: BU1006A-E3/45 TTI: BU1006A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
Mfr: GBU6A-M3/45 TTI: GBU6A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU4A-M3/A TTI: KBU4A-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 50V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-110MT100KPBF TTI: VS-110MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT100KPBF | |||||
Mfr: GSIB15A80-E3/45 TTI: GSIB15A80-E3/45 Vishay Semiconductors Bridge Rectifiers 800 Volt 15 Amp 200 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: BU2008-E3/51 TTI: BU2008-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tray | |||||
Mfr: LVE4060E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 40 A | 600 V | 880 mV | 550 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE4060E | Tube | ||||
Mfr: DF15005S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1502S-E3/77 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF005SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005SA-E3/77 | |||||
Mfr: VSIB1520-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: VS-104MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 100 Amp | 0In Stock | Screw Mount | Bulk | 54MT120KPBF | ||||||||||||||||
Mfr: VS-51MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 51MT120KPBF | |||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 50 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB05 | ||||||
Mfr: VS-91MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT160KPBF | |||||||||||||||
Mfr: VS-160MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 160 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT140KPBF | ||||||
Mfr: VS-130MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT100KPBF | ||||||
Mfr: VS-70MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT100KPBF | ||||
Mfr: VS-91MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT120KPBF | |||||||||||||||
Mfr: VS-92MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 92MT120KPBF | |||||||||||||||
Mfr: VS-52MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT140KPBF |