Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-70MT160P-P TTI: VS-70MT160P-P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 75A 3500 VRMS 3 Phase Pwr Mod | 0In Stock | Three Phase Bridge | Screw Mount | Press Fit | MTP PressFit | 75 A | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 33.2 mm | 17 mm | Tube | |||||
Mfr: BU1208-E3/51 TTI: BU1208-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tray | |||||
Mfr: GSIB1560N-M3/45 TTI: GSIB1560N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU25H08-M3/P TTI: BU25H08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Enhanced isoCink+ 800V; Case Style BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | ||||
Mfr: GBU6D-M3/45 TTI: GBU6D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1010A-M3/51 TTI: BU1010A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU4B-M3/51 TTI: GBU4B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1210-M3/45 TTI: BU1210-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tube | ||||||||||||||||
Mfr: G5SBA60-M3/45 TTI: G5SBA60-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA80-M3/51 TTI: G5SBA80-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6A-M3/51 TTI: GBU6A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8A-M3/45 TTI: GBU8A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB15A80N-M3/45 TTI: GSIB15A80N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,800V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB2040N-M3/45 TTI: GSIB2040N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,400V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GSIB2540N-M3/45 TTI: GSIB2540N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,400V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 400 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GSIB640N-M3/45 TTI: GSIB640N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,400V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB680N-M3/45 TTI: GSIB680N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-40MT160P-P TTI: VS-40MT160P-P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 45A 3500 VRMS 3 Phase Pwr Mod | 0In Stock | Three Phase Bridge | Screw Mount | Press Fit | MTP PressFit | 45 A | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 33.2 mm | 17 mm | Tube | |||||
Mfr: KBL005-M3/A TTI: KBL005-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 50V 4A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU6M-M3/A TTI: KBU6M-M3/A Vishay Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL GLA BRDG | 0In Stock | Bulk | ||||||||||||||||||
Mfr: KBU4D-M3/P TTI: KBU4D-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECT 200V 4A RDL GLA BRDG | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA60-E3/51 TTI: G3SBA60-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | ||||||
Mfr: G5SBA60-E3/51 TTI: G5SBA60-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | ||||||
Mfr: VS-1KAB60E TTI: VS-1KAB60E Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.2 Amp | 0In Stock | Through Hole | Solder Pin | Bulk | 1KAB60E | |||||||||||||||
Mfr: DFL1501S-E3/45 TTI: DFL1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |