Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 800 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT80 | |||||
Mfr: VS-26MB60A TTI: VS-26MB60A Vishay Semiconductors Availability: 1,240In StockBridge Rectifiers 600 Volt 25 Amp | 1,240In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB60A | |||||
Mfr: W005G-E4/51 TTI: W005G-E4/51 Vishay Semiconductors Availability: 36,600In StockBridge Rectifiers 1.5 Amp 50 Volt | 36,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: PB5006-E3/45 TTI: PB5006-E3/45 Vishay Semiconductors Availability: 1,200In StockBridge Rectifiers 45 A 600 Volts Enhanced Power | 1,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 45 A | 600 V | 1 V | 450 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: W10G-E4/51 TTI: W10G-E4/51 Vishay Semiconductors Availability: 45,100In StockBridge Rectifiers 1.5 Amp 1000 Volt | 45,100In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 1 kV | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC3504W-E4/51 TTI: GBPC3504W-E4/51 Vishay Semiconductors Availability: 3,400In StockBridge Rectifiers 35 Amp 400 Volt | 3,400In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
660In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT60 | |||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 22,500In StockBridge Rectifiers RECT 200V 1A SM BRIDGE | 22,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 | |||||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 1,600In StockBridge Rectifiers 25 Amp 400 Volt | 1,600In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 27,012In StockBridge Rectifiers 25 Amp 800 Volt | 27,012In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF01M-E3/45 TTI: DF01M-E3/45 Vishay Semiconductors Availability: 3,200In StockBridge Rectifiers 1.0 Amp 100 Volt | 3,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: 2W04G-E4/51 TTI: 2W04G-E4/51 Vishay Semiconductors Availability: 15,600In StockBridge Rectifiers 2.0 Amp 400 Volt | 15,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W04G | Bulk | |||||
Mfr: DF06S-E3/77 TTI: DF06S-E3/77 Vishay Semiconductors Availability: 3,000In StockBridge Rectifiers RECT 600V 1A SM BRIDGE | 3,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF06S-E3/45 | |||||
Mfr: 2W02G-E4/51 TTI: 2W02G-E4/51 Vishay Semiconductors Availability: 1,100In StockBridge Rectifiers 2.0 Amp 200 Volt | 1,100In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W02G | Bulk | |||||
Mfr: GBPC2506-E4/51 TTI: GBPC2506-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 600 Volt | 1,500In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: VS-36MB60A TTI: VS-36MB60A Vishay Semiconductors Availability: 200In Stock300 On Order Expected 25-Nov-26 Bridge Rectifiers 600 Volt 35 Amp | 200In Stock300 On Order Expected 25-Nov-26 | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB60A | |||||
Mfr: GBPC2502W-E4/51 TTI: GBPC2502W-E4/51 Vishay Semiconductors Availability: 2,300In StockBridge Rectifiers 25 Amp 200 Volt | 2,300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF02M-E3/45 TTI: DF02M-E3/45 Vishay Semiconductors Availability: 7,800In StockBridge Rectifiers 1.0 Amp 200 Volt | 7,800In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: VS-36MT100 TTI: VS-36MT100 Vishay Semiconductors Availability: 580In Stock120 On Order Expected 23-Dec-26 Bridge Rectifiers 1000 Volt 35 Amp | 580In Stock120 On Order Expected 23-Dec-26 | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 1 kV | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT100 | ||||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 17,100In StockBridge Rectifiers 35 Amp 800 Volt | 17,100In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF02S-E3/45 TTI: DF02S-E3/45 Vishay Semiconductors Availability: 1,800In StockBridge Rectifiers 1.0 Amp 200 Volt | 1,800In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02S-E3/77 | ||||
Mfr: GBPC2506W-E4/51 TTI: GBPC2506W-E4/51 Vishay Semiconductors Availability: 6,600In StockBridge Rectifiers 25 Amp 600 Volt | 6,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBU8G-E3/45 TTI: GBU8G-E3/45 Vishay Semiconductors Availability: 950In StockBridge Rectifiers 8.0 Amp 400 Volt | 950In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 400 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8G-E3/51 | ||||
Mfr: GBPC3501W-E4/51 TTI: GBPC3501W-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 35 Amp 100 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 25,500In StockBridge Rectifiers RECT 400V 1A SM BRIDGE | 25,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF04S-E3/45 |