Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB640-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBU4M-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4M-E3/51 | |||||
Mfr: B80C800GL-801E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 125 Volt | 0In Stock | Through Hole | Solder Pin | WOG-4 | B80C | Bulk | ||||||||||||||
Mfr: DFL1504S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: LVE5060E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 50 A | 600 V | 890 mV | 600 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE5060E | Tube | ||||
Mfr: LVE2580E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S | 12.5 A | 800 V | 890 mV | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | LVE2580E | Tube | ||||
Mfr: DF08SA-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08SA-E3/77 | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||||
Mfr: DFL1506S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: G5SBA20-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 200 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
Mfr: G5SBA80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 800 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
Mfr: GBPC15005W-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU6C-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 150 Volt 6.0 Amp Glass Passivated | 0In Stock | SMD/SMT | Solder Pad | Tube | GBU6C-E3/51 | |||||||||||||||
Mfr: GBPC1208-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-52MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 55 Amp | 0In Stock | Three Phase Bridge | Screw Mount | MTK | 55 A | 1.6 kV | 390 A | - 40 C | + 125 C | 94 mm | 35 mm | 28 mm | VS-xxMT | Bulk | 52MT160KPBF | |||||
Mfr: LVE3060E-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 30 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3060E | Tube | ||||
Mfr: VS-130MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 130 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT120KPBF | ||||||
Mfr: VS-52MT80KPBF TTI: VS-52MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 52MT80KPBF | |||||||||||||||
Mfr: BU1006A-E3/51 TTI: BU1006A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tray | |||||
Mfr: BU1008A-E3/51 TTI: BU1008A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Reel | |||||
Mfr: BU1508-E3/51 TTI: BU1508-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tray | |||||
Mfr: BU2006-E3/51 TTI: BU2006-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2006 | Reel | |||||
Mfr: GBU8D-M3/45 TTI: GBU8D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Reel | ||||||||||||||||||
Mfr: DF08S-E3/I TTI: DF08S-E3/I Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1A,800V,GPP,Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||
Mfr: GSIB15A20N-M3/45 TTI: GSIB15A20N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube |