Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 600 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP06 | ||||||
Mfr: GSIB2580N-M3/45 TTI: GSIB2580N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
Mfr: LVB2560-M3/45 TTI: LVB2560-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amps 600 Volts | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 25 A | 600 V | 550 A | - 55 C | + 150 C | 30 mm | 3.6 mm | 20 mm | Reel | ||||||
Mfr: GBU4J-E3/51 TTI: GBU4J-E3/51 Vishay Semiconductors Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4J-E3/45 | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF005S-E3/45 | |||||
Mfr: DF15005S-E3/77 TTI: DF15005S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF1501S-E3/77 TTI: DF1501S-E3/77 Vishay Semiconductors Bridge Rectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF01SA-E3/77 TTI: DF01SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF01SA-E3/45 | |||||
Mfr: DF06S-E3/45 TTI: DF06S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06S-E3/77 | ||||
Mfr: VS-160MT80KPBF TTI: VS-160MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 160 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT80KPBF | ||||||
Mfr: EDF1BM-E3/45 TTI: EDF1BM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC1201-E4/51 TTI: GBPC1201-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU8J-E3/45 | ||||||
Mfr: DF06SA-E3/77 TTI: DF06SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF06SA-E3/45 | |||||
Mfr: B80C800DM-E3/45 TTI: B80C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 125 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM-4 | 125 V | 1 V | 45 A | - 40 C | + 125 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF1508S-E3/77 TTI: DF1508S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBU4J-E3/45 TTI: GBU4J-E3/45 Vishay Semiconductors Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4J-E3/51 | |||||
Mfr: VS-GBPC2506A TTI: VS-GBPC2506A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 25 Amp | 0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | GBPC-A | 600 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2506A | ||||
Mfr: B250C1000G-E4/51 TTI: B250C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: VS-36MB140A TTI: VS-36MB140A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.4 kV | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB140A | |||||
Mfr: VS-GBPC3510W TTI: VS-GBPC3510W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3510W | ||||
Mfr: EDF1BS-E3/77 TTI: EDF1BS-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 100 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC1206W-E4/51 TTI: GBPC1206W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: VS-131MT160C TTI: VS-131MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers MTC - THREE PHASE BRIDGE | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 1.33 kA | - 40 C | + 150 C | Box | ||||||||||
Mfr: VS-KBPC601PBF TTI: VS-KBPC601PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | D-72 | 6 A | 100 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC601PBF |