Vishay - Bridge Rectifiers
1,239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 31,000In StockBridge Rectifiers 1.5 Amp 600 Volt | 31,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 10,075In StockBridge Rectifiers 35 Amp 600 Volt | 10,075In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 8,560In Stock7,700 On Order Expected 25-Nov-26 Bridge Rectifiers 35 Amp 1000 Volt | 8,560In Stock7,700 On Order Expected 25-Nov-26 | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC3510-E4/51 TTI: GBPC3510-E4/51 Vishay Semiconductors Availability: 1,450In StockBridge Rectifiers 35 Amp 1000 Volt | 1,450In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 43,600In StockBridge Rectifiers 1.5 Amp 200 Volt | 43,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 35,400In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 35,400In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC610-E4/51 TTI: GBPC610-E4/51 Vishay Semiconductors Availability: 2,800In StockBridge Rectifiers 6.0 Amp 1000 Volt | 2,800In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: W01G-E4/51 TTI: W01G-E4/51 Vishay Semiconductors Availability: 9,800In StockBridge Rectifiers 1.5 Amp 100 Volt | 9,800In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 100 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: DF04M-E3/45 TTI: DF04M-E3/45 Vishay Semiconductors Availability: 38,550In StockBridge Rectifiers 1.0 Amp 400 Volt | 38,550In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC3504-E4/51 TTI: GBPC3504-E4/51 Vishay Semiconductors Availability: 8,600In Stock4,200 On Order Expected 11-Feb-27 Bridge Rectifiers 35 Amp 400 Volt | 8,600In Stock4,200 On Order Expected 11-Feb-27 | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU8J-E3/45 TTI: GBU8J-E3/45 Vishay Semiconductors Availability: 4,800In StockBridge Rectifiers 8.0 Amp 600 Volt | 4,800In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8J-E3/51 | ||||
Mfr: VS-160MT160KPBF TTI: VS-160MT160KPBF Vishay Semiconductors Availability: 2,416In StockBridge Rectifiers 1600 Volt 160 Amp | 2,416In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Kit | 160MT160KPBF | ||||||
Mfr: DF10M-E3/45 TTI: DF10M-E3/45 Vishay Semiconductors Availability: 23,600In StockBridge Rectifiers 1.0 Amp 1000 Volt | 23,600In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: VS-36MB120A TTI: VS-36MB120A Vishay Semiconductors Availability: 2,030In StockBridge Rectifiers 1200 Volt 35 Amp | 2,030In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.2 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB120A | |||||
Mfr: DF06M-E3/45 TTI: DF06M-E3/45 Vishay Semiconductors Availability: 37,600In StockBridge Rectifiers 1.0 Amp 600 Volt | 37,600In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC3506W-E4/51 TTI: GBPC3506W-E4/51 Vishay Semiconductors Availability: 3,250In StockBridge Rectifiers 35 Amp 600 Volt | 3,250In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 5,000In StockBridge Rectifiers 35 Amp 800 Volt | 5,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Box | ||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 1,200In StockBridge Rectifiers 6.0 Amp 600 Volt | 1,200In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: GBPC2502-E4/51 TTI: GBPC2502-E4/51 Vishay Semiconductors Availability: 700In Stock2,000 On Order Expected 11-Mar-27 Bridge Rectifiers 25 Amp 200 Volt | 700In Stock2,000 On Order Expected 11-Mar-27 | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC3504W-E4/51 TTI: GBPC3504W-E4/51 Vishay Semiconductors Availability: 3,400In StockBridge Rectifiers 35 Amp 400 Volt | 3,400In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
660In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT60 | |||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 22,500In StockBridge Rectifiers RECT 200V 1A SM BRIDGE | 22,500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 | |||||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 1,600In StockBridge Rectifiers 25 Amp 400 Volt | 1,600In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 27,012In StockBridge Rectifiers 25 Amp 800 Volt | 27,012In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |