Panjit - Bridge Rectifiers
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBJ3510H-T0-00601 TTI: GBJ3510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2506LV-T0-00601 TTI: GBU2506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: RPM610-R2-00601 TTI: RPM610-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: GBJ2506LV-T0-00601 TTI: GBJ2506LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: PMS310-R2-00601 TTI: PMS310-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 3A SM BRIDGE | 0In Stock | 1.05 V | Reel | ||||||||||||||||
Mfr: GBJ2508HULV-T0-00601 TTI: GBJ2508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ3508HULV-T0-00601 TTI: GBJ3508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 35A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 1 kV | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: B8S-R2-00001 TTI: B8S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 800V .8A SM GLSS BRDG | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 800 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | ||||
Mfr: DXK610-T0-00001 TTI: DXK610-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A AXL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: DI106-T0-00001 TTI: DI106-T0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 600V 1A | Not Available Online | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 8 mm | 2.5 mm | Tube | ||||
Mfr: GBJ1010-T0-00601 TTI: GBJ1010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 10A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 10 A | 1 kV | 1.05 V | 410 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU2510H-T0-00601 TTI: GBU2510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 25 A | 1.05 V | 700 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: GBU410-T0-00601 TTI: GBU410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 2 A | 1 kV | 1.05 V | 270 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU2508LL-T0-00601 TTI: GBU2508LL-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: RDXK810-T0-00601 TTI: RDXK810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL SCHOTTKY | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2506HULV-T0-00601 TTI: GBU2506HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 25 A | 740 mV | 380 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube |