Panjit - Bridge Rectifiers
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBJ3510-T0-00601 TTI: GBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 35 A | 1 kV | 1.1 V | 800 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU3510-T0-00601 TTI: GBU3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ1510-T0-00601 TTI: GBJ1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 15 A | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU1506ULV-T0-00601 TTI: GBU1506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 15A RDL BRIDGE | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 15 A | 750 mV | 220 A | - 55 C | + 150 C | 22.3 mm | 18.8 mm | 3.5 mm | Tube | |||||
Mfr: GBJ2510H-T0-00601 TTI: GBJ2510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | |||||
Mfr: DI108-T0-00001 TTI: DI108-T0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 800V 1A | Not Available Online | Tube | |||||||||||||||||
Mfr: GBU610-T0-00601 TTI: GBU610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 3 A | 1 kV | 1.05 V | 290 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: KBJ2010-B0-00001 TTI: KBJ2010-B0-00001 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 1KV 20A RDL BRIDGE | Not Available Online | Bulk | |||||||||||||||||
Mfr: KBJ3510-T0-00601 TTI: KBJ3510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: DXK210-T0-00001 TTI: DXK210-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A AXL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DXK-4 | 2 A | 1 kV | 1.05 V | 75 A | - 55 C | + 150 C | Tube | |||||||
Mfr: GBJ1506ULV-T0-00601 TTI: GBJ1506ULV-T0-00601 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 600V 15A RDL BRIDGE | Not Available Online | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBU-2 | 15 A | 750 mV | 220 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
Mfr: GBJ3506ULV-T0-00601 TTI: GBJ3506ULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 600V 35A RDL BRIDGE | 0In Stock | Ultra Low VF Bridge Rectifier | Through Hole | Through Hole | GBJ-2 | 35 A | 750 mV | 400 A | - 55 C | + 150 C | 30.3 mm | 20.3 mm | 4.8 mm | Tube | |||||
Mfr: GBU1508LV-T0-00601 TTI: GBU1508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 15A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU2508LV-T0-00601 TTI: GBU2508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBU3508HULV-T0-00601 TTI: GBU3508HULV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 35A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: PMS408HULV-R2-00601 TTI: PMS408HULV-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 4A SMT BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: DXK810-T0-00001 TTI: DXK810-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A AXL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ5010-T0-00601 TTI: GBJ5010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 50A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 50 A | 1 kV | 1.1 V | 1 kA | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU3510H-T0-00601 TTI: GBU3510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 35 A | 1.1 V | 800 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: GBJ2010-T0-00601 TTI: GBJ2010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 20A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 20 A | 1 kV | 1.05 V | 470 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: KBJ2510-T0-00601 TTI: KBJ2510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ410-T0-00601 TTI: KBJ410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Tube |