Panjit - Bridge Rectifiers
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU1010-T0-00601 TTI: GBU1010-T0-00601 Panjit Availability: 0In Stock20,000 On Order Expected 12-Oct-26 Bridge Rectifiers RECT 1KV 10A RDL BRIDGE | 0In Stock20,000 On Order Expected 12-Oct-26 | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 5 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: DI104S-R2-00001 TTI: DI104S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 400V 1A SM BRIDGE | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SDIP-4 | 1 A | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 10.3 mm | 8.51 mm | 2.5 mm | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: GBU810-T0-00601 TTI: GBU810-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 4 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: PMS408HULV-R2-00601 TTI: PMS408HULV-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 4A SMT BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: DXK810-T0-00001 TTI: DXK810-T0-00001 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A AXL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: GBJ5010-T0-00601 TTI: GBJ5010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 50A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 50 A | 1 kV | 1.1 V | 1 kA | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: GBU3510H-T0-00601 TTI: GBU3510H-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2 | 35 A | 1.1 V | 800 A | - 55 C | + 175 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | |||||
Mfr: GBJ2010-T0-00601 TTI: GBJ2010-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 20A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBJ-2-4 | 20 A | 1 kV | 1.05 V | 470 A | - 55 C | + 150 C | 30.3 mm | 3.8 mm | 20.3 mm | Tube | ||||
Mfr: KBJ2510-T0-00601 TTI: KBJ2510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 25A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ410-T0-00601 TTI: KBJ410-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 4A RDL BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: KBJ610-T0-00601 TTI: KBJ610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBJ-2 | 6 A | 1 kV | 1.1 V | 170 A | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pad | DIP-4 | 1 A | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.5 mm | 8 mm | 2.5 mm | Tube | |||||
Mfr: GBJ2506ULV-T0-00601 TTI: GBJ2506ULV-T0-00601 Panjit Availability: Not Available OnlineBridge Rectifiers RECT 600V 25A RDL BRIDGE | Not Available Online | Ultra Low VF Bridge Rectifier | GBJ-2 | 25 A | 760 mV | 350 A | - 55 C | + 150 C | Tube | ||||||||||
Mfr: RDXK610-T0-00601 TTI: RDXK610-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 6A RDL SCHOTTKY | 0In Stock | Tube | |||||||||||||||||
Mfr: RPM810-R2-00601 TTI: RPM810-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 8A SM BRIDGE | 0In Stock | Reel | |||||||||||||||||
Mfr: GBU1008LV-T0-00601 TTI: GBU1008LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 10A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 10 A | 800 V | 940 mV | 480 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBU3008-T0-00601 TTI: GBU3008-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 30 A | 800 V | 1.05 V | 350 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: GBJ2508LV-T0-00601 TTI: GBJ2508LV-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 800V 25A RDL BRIDGE | 0In Stock | Single Phase Bridge | 25 A | 800 V | Tube | ||||||||||||||
Mfr: GBU1510-T0-00601 TTI: GBU1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-2-4 | 7.5 A | 1 kV | 1.05 V | 400 A | - 55 C | + 150 C | 22.3 mm | 3.5 mm | 18.8 mm | Tube | ||||
Mfr: PMS210-R2-00601 TTI: PMS210-R2-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 2A SM BRIDGE | 0In Stock | 1.05 V | Reel | ||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: KBJ1510-T0-00601 TTI: KBJ1510-T0-00601 Panjit Availability: 0In StockBridge Rectifiers RECT 1KV 15A RDL BRIDGE | 0In Stock | Tube |