VUO25 - IXYS - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.6 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.4 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk |