VUE130 - IXYS - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 600 V | 2.04 V | 600 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUE130 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 2-7 | 1.2 kV | 2.7 V | 500 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUE130 | Bulk |