IXYS - Bridge Rectifiers
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FUE30-12N1 TTI: FUE30-12N1 IXYS Availability: 250In StockBridge Rectifiers 30 Amps 1200V 1200V 30A | 250In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.2 kV | 1.6 V | 90 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUE30-12N1 | Tube | ||||
325In Stock | Three Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 1.2 kV | 1.3 V | 100 A | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 26.42 mm | FUO22-12N | Tube | |||||
70In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | ||||||
100In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.6 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | ||||||
55In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 800 V | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.6 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-16NO1 | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 800 V | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | |||||
Mfr: VUO82-16NO7 TTI: VUO82-16NO7 IXYS Availability: 0In StockBridge Rectifiers 3PHS RECT BRDGE 1600V, 82A | 0In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | Box | |||||
740In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.2 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-12NO1 | Tube | |||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE22 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.6 kV | 1.12 V | 150 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUO22-16N | Tube | |||||
Mfr: VBO160-12NO7 TTI: VBO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers SGL PHS RECTIFIER BR 160A, 1200V | 0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.2 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 1.6 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.09 V | 50 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.8 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
Mfr: DMA10I1600PA TTI: DMA10I1600PA IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | DMA10I1600PA | Tube | ||||||||||||||||
Mfr: GUO40-08NO1 TTI: GUO40-08NO1 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Bridge | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | 5-SIP | 40 A | 800 V | 1.28 V | 370 A | - 40 C | + 175 C | 35 mm | 5.5 mm | 25 mm | GUO40-08NO1 | Tube | |||
Mfr: DMA90U1800LB-TRR TTI: DMA90U1800LB-TRR IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | DMA90U1800LB | Reel | ||||||||||||||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.2 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.2 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Box |