Bourns - Bridge Rectifiers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD-MBL206SL TTI: CD-MBL206SL Bourns Availability: 5,000In StockBridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier | 5,000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 600 V | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||
0In Stock20,000 On Order Expected 12-Jan-27 | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 100 V | 750 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||
Mfr: CD-MMBL110S TTI: CD-MMBL110S Bourns Availability: 0In Stock5,000 On Order Expected 28-Oct-26 Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL | 0In Stock5,000 On Order Expected 28-Oct-26 | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | ||||
Mfr: CD-MBL106S TTI: CD-MBL106S Bourns Availability: 0In Stock30,000 On Order Expected 23-Feb-27 Bridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier | 0In Stock30,000 On Order Expected 23-Feb-27 | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 600 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 4 A | 1 kV | 920 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 600 V | 920 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | ||||||
Mfr: CD-MBL208SL TTI: CD-MBL208SL Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 800 V | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
Mfr: CD-MBL110S TTI: CD-MBL110S Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 1 kV | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Mfr: CD-DF408SL TTI: CD-DF408SL Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 800 V | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||
Mfr: CD-MBL210SL TTI: CD-MBL210SL Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 1 kV | 940 mV | 60 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
Mfr: CD-HD2006L TTI: CD-HD2006L Bourns Availability: 0In StockBridge Rectifiers VRRM 60V 2A SMD MBS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 60 V | 500 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||
Mfr: CD-MBL210S TTI: CD-MBL210S Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 1 kV | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 60 V | 600 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 1 A | 100 V | 750 mV | 30 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||
Mfr: CD-MBL102S TTI: CD-MBL102S Bourns Availability: 0In StockBridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 200 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Mfr: CD-MBL108S TTI: CD-MBL108S Bourns Availability: 0In StockBridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 800 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Mfr: CD-DF406SL TTI: CD-DF406SL Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 600 V | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||
Mfr: CD-MBL206S TTI: CD-MBL206S Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 600 V | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 40 V | 490 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 60 V | 600 mV | 50 A | - 55 C | + 125 C | 6.25 mm | 4.85 mm | 1.22 mm | Reel | ||||||
Mfr: CD-MMBL110S-H TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers DIO BR VRRM 1000V 1A MMBL 7" REEL | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | ||||
Mfr: CD-DF410SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 1 kV | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel | |||||
Mfr: CD-MBL104S TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 400 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Mfr: CD-MBL208S TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 800 V | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
Mfr: CD-MBL110SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 1 kV | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel |
- 1
- 2