Littelfuse - Bridge Rectifiers
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 2-7 | 1.6 kV | 1.05 V | 1 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 600 V | 2.01 V | 110 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE35 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-4 | 1.2 kV | 2.71 V | 200 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 600 V | 1.54 V | 250 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBE60 | Tube | |||||
Mfr: VUM33-06PH TTI: VUM33-06PH IXYS Availability: 0In StockBridge Rectifiers Power MOSFET Stage for Boost Converters | 0In Stock | Single Phase Bridge | Screw Mount | V1-B-Pack-8 | 57 A | 1.6 kV | 1.39 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 10 mm | VUM33 | Box | ||||
Mfr: VUO86-16NO7 TTI: VUO86-16NO7 IXYS Availability: 0In StockBridge Rectifiers 3 PHS REC BRDG 1600V, 86A | 0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 2 | 1.2 kV | 2.7 V | 500 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBE100 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Box | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 1.2 kV | 2.92 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 600 V | 3.19 V | 250 A | - 55 C | + 150 C | 25 mm | 23 mm | 5.5 mm | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Bulk | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Blister Pack | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Bulk | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Bulk | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO28 | Bulk | |||||
Mfr: VUO34-12NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 34 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Blister Pack | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.4 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Bulk | |||||
Mfr: VUO52-20NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 52 Amps 2000V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Blister Pack | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Bulk | ||||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Bulk |