Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 297,000In StockESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 297,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
Mfr: SMBJ3V3-E3/52 TTI: SMBJ3V3-E3/52 Vishay Semiconductors Availability: 330,750In StockESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 330,750In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 594,000In Stock597,600 On Order Expected 25-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 594,000In Stock597,600 On Order Expected 25-Mar-27 | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.1 V | 1 A | S1M-E3/5AT | ||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 1,646,250In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 1,646,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/5BT | |||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 97,750In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 97,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 750 mV | 3 A | SS36-E3/9AT | |||
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 49,000In StockESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 49,000In Stock | 0603 (1608 metric) | 576-PGB0010603MR PGB0010603MR | |||||||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 181,500In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 181,500In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 400 V | 1.1 V | 1 A | |||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 203,400In Stock77,400 On Order Expected 29-Apr-27 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 203,400In Stock77,400 On Order Expected 29-Apr-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT | |||
Mfr: M50100SB600 TTI: M50100SB600 Crydom Availability: 113In Stock50 On Order Expected 03-Mar-27 Diode Modules DIODE MODULE 240VAC 100ADC 600VP | 113In Stock50 On Order Expected 03-Mar-27 | Diode Modules | Screw Mount | M50 | 600 V | 1.2 V | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 60,000In Stock126,000 On Order Expected Schottky Diodes & Rectifiers 10 Amp 100 Volt | 60,000In Stock126,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 10 A | ||||
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 441,750In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 441,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 490 mV | 4 A | SSB44-E3/5BT | |||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 269,250In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 269,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 932,400In StockRectifiers 1.0 Amp 400 Volt | 932,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1.1 V | 1 A | S1G-E3/5AT S1G | ||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 160,200In Stock194,400 On Order Expected Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 160,200In Stock194,400 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/5AT | |||
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 288,000In Stock108,000 On Order Expected 10-Dec-26 Rectifiers 1.0 Amp 200 Volt | 288,000In Stock108,000 On Order Expected 10-Dec-26 | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | ES1D-E3/5AT | ||
2,532,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1.25 V | 215 mA | 933460620215 | ||||
10,000In Stock10,000 On Order Expected 16-Feb-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: ES2D-E3/52T TTI: ES2D-E3/52T Vishay Semiconductors Availability: 384,750In Stock15,750 On Order Expected 06-Nov-26 Rectifiers 2.0 Amp 200 Volt | 384,750In Stock15,750 On Order Expected 06-Nov-26 | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 900 mV | 2 A | ES2D-E3/5BT | ||
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 437,400In StockRectifiers 1.0 Amp 1000 Volt | 437,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.7 V | 1 A | US1M-E3/5AT | ||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 38,600In StockBridge Rectifiers 1.5 Amp 200 Volt | 38,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1 V | 1.5 A | |||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 34,200In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 34,200In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 280 V | 1 V | 1.5 A | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 365,400In StockRectifiers 1.0 Amp 600 Volt | 365,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/5AT | ||
Mfr: SMAJ12A-E3/61 TTI: SMAJ12A-E3/61 Vishay Semiconductors Availability: 491,400In StockESD Protection Diodes / TVS Diodes 400W 12V 5% Uni | 491,400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ12A SMAJ12A-E3/5A | ||||||
Mfr: SMBJ33CA-E3/52 TTI: SMBJ33CA-E3/52 Vishay Semiconductors Availability: 180,750In StockESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 180,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | ||||||
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 127,400In Stock35,000 On Order Expected 17-Dec-26 Rectifiers 3.0 Amp 400 Volt | 127,400In Stock35,000 On Order Expected 17-Dec-26 | Rectifiers | Through Hole | DO-201AD | 400 V | 1.2 V | 3 A | 1N5404-E3/73 |