mems - MEMS Microphones
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Sensitivity | Tolerance | SNR - Signal to Noise Ratio | Impedance | Frequency Range | Operating Supply Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Output Type | Port Type | Length | Width | Depth | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MM20 | - 56 dB | 69 dBA | 5.1 Ohms | 38 uA | 900 mV | - 17 C | + 63 C | Bottom | 3.35 mm | 2.5 mm | 0.96 mm | Tray | |||||||
Mfr: MM20-33366-000 TTI: Not Assigned Knowles Availability: 0In StockMEMS Microphones 71dB 1.3mm Height 0.25mm port | 0In Stock | MM20 | - 55 dB | 70.5 dBA | 5.1 kOhms | 38 uA | 900 mV | - 17 C | + 63 C | Bottom | 3.35 mm | 2.5 mm | 1.3 mm | Tray |