• Audio Amplifiers

AS3435-EQFM - ams OSRAM - Audio Amplifiers

1 Results
1 Results
Filtered By:SemiconductorsAudio ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Type
Class
Output Power
THD plus Noise
Package / Case
Audio - Load Impedance
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AS3435-EQFM
TTI: AS3435-EQFM
ams OSRAM
Availability:

1,000In Stock

End of Life
Audio Amplifiers Noise Cancellation 20dB Stereo Headset

1,000In Stock

Please adjust quantity to Min / Mult value
Other
110 mW
0.1 %
QFN-36
32 Ohms
1 V
1.8 V
- 20 C
+ 85 C
SMD/SMT
AS3435-EQFM
Reel
191150024
Q65114A0806
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™