ROHM Semiconductor - Audio D/A Converter ICs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Converters | Sampling Rate | Interface Type | Resolution | Package / Case | Number of DAC Outputs | SNR - Signal to Noise Ratio | Supply Voltage - Min | Supply Voltage - Max | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD34301EKV-E2 TTI: BD34301EKV-E2 ROHM Semiconductor Availability: 10In StockAudio D/A Converter ICs IC AUDIO D/A CONVERT 32BIT | 10In Stock | 1 Converter | I2S | 32 bit | HTQFP-64 | 2 Output | 130 dB | 4.5 VAC | 5.5 VAC | - 25 C | + 85 C | SMD/SMT | Reel | BD34301EKV | |||||
0In Stock | HTQFP-64 | 2 Output | 130 dB | 1.4 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: BD34352EKV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio D/A Converter ICs | Not Available Online | 1 Converter | 2-Wire Interface | 32 bit | HTQFP-64 | 2 Output | 126 dB | 4.5 V | 5.5 V | - 25 C | + 85 C | SMD/SMT | Reel | BD34352EKV | |||||
Mfr: BU9480F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio D/A Converter ICs 16BIT | Not Available Online | 2 Converter | Serial | 16 bit | 3 V | 5.5 V | - 10 C | + 70 C | SMD/SMT | Reel |