BD3460FS - ROHM Semiconductor - Audio Amplifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Class | Output Power | THD plus Noise | Package / Case | Audio - Load Impedance | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD3460FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 7V-9.5V I2C BUS 6 Output Audio Prcsr | Not Available Online | 1 W | 0.0004 % | SSOP-24 | 7 V | 9.5 V | - 40 C | + 85 C | SMD/SMT | BD3460FS | Reel | BD3460FS |