Amplifier ICs
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Mounting Style | SR - Slew Rate | Supply Voltage - Max | GBP - Gain Bandwidth Product | Number of Channels | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM8391G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators High Gain and Ground Sense Input Comparator | 0In Stock | SSOP-5 | SMD/SMT | 36 V | 1 Channel | |||||
Mfr: BD77501G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | SSOP-5 | SMD/SMT | 10 V/us | 15 V | 8 MHz | 1 Channel | BD77501G | ||
0In Stock | SOT-25-5 | SMD/SMT | 520 mV/us | 5.5 V | 300 kHz | 1 Channel | ||||
Mfr: LMR1801YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | SSOP-5 | SMD/SMT | 2.5 V/us | 5.5 V | 6 MHz | 1 Channel | LMR1801YG-C | ||
Mfr: LMR1802YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | SSOP-5 | SMD/SMT | 1.1 V/us | 5.5 V | 4.4 MHz | 1 Channel | LMR1802YG-C | ||
Mfr: BU7486F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | SOP-8 | SMD/SMT | 10 V/us | 5.5 V | 10 MHz | 2 Channel | BU7486F | ||
Mfr: BU7295HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps IC CMOS OP AMP | Not Available Online | HVSOF-5 | SMD/SMT | 1 V/us | 5.5 V | 1 MHz | 1 Channel | BU7295HFV | ||
Mfr: TLR2372YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. | 0In Stock | SOP-J-8 | SMD/SMT | 3 V/us | 16 V | 5 MHz | 2 Channel | |||
Mfr: TLR2728YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers TLR Series, Automotive Low Offset Low Noise & Rail-to-Rail Input/Output High Speed CMOSOperational Amplifier | 0In Stock | SOP-J8 | SMD/SMT | 10 V/us | 5.5 V | 7 MHz | 2 Channel | |||
0In Stock | E2CJC4AP | |||||||||
0In Stock | 30 VDC | E2CGE4A | ||||||||
Mfr: TLR377HFV-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | HVSOF-5 | SMD/SMT | 2 V/us | 5.5 V | 4 MHz | 1 Channel | TLR377HFV-LB | ||
Mfr: TC75W57FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SSOP-P-0.50A-8 | SMD/SMT | 7 V | 2 Channel | |||||
0In Stock | DIP-8 | Through Hole | 5.5 V | 1 Channel | ||||||
Mfr: BU7252SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | MSOP-8 | SMD/SMT | 5.5 V | 2 Channel | BU7252SFVM | ||||
Mfr: TLP7920(D4-LF1,F TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Amplifiers Photocoupler; 3-5.5V DIP8 | 0In Stock | DIP-8 | SMD/SMT | 5.5 V | 1 Channel | |||||
0In Stock | DIP-8 | Through Hole | 5.5 V | 1 Channel | ||||||
Mfr: BU7486FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | MSOP-8 | SMD/SMT | 10 V/us | 5.5 V | 10 MHz | 2 Channel | BU7486FVM | ||
Mfr: LMR321G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | SSOP-5 | SMD/SMT | 1 V/us | 5.5 V | 3 MHz | 1 Channel | LMR321G | ||
Mfr: TC75S51F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | SMD/SMT | 500 mV/us | 7 V | 600 kHz | 1 Channel | ||||
Mfr: BD7282YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | SOP-8 | SMD/SMT | 10 V/us | 5.5 V | 7 MHz | 2 Channel | |||
Mfr: BD87524YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier | 0In Stock | SSOP-B14 | SMD/SMT | 2.4 V/us | 15 V | 2.3 MHz | 4 Channel | |||
0In Stock | SSOP-B14 | SMD/SMT | 36 V | 4 Channel | ||||||
Mfr: BD87521YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier | 0In Stock | SSOP-5 | SMD/SMT | 2.4 V/us | 15 V | 2.3 MHz | 1 Channel | |||
Mfr: TC75S58FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SSOP-P-0.95-5 | SMD/SMT | 7 V | 1 Channel |