TLP7930 - Optically Isolated Amplifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP7930 | Tube | ||||||||||||||||||||
0In Stock | TLP7930 | Tube | ||||||||||||||||||||
0In Stock | TLP7930 | Amplifier | 1 Channel | 5000 Vrms | 1.4 mV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Reel | ||||||||||
Mfr: TLP7930(D4-LF1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7930 | ||||||||||||||||||||
Mfr: TLP7930(F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7930 | ||||||||||||||||||||
Mfr: TLP7930(D4-TP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7930 | ||||||||||||||||||||
Mfr: TLP7930(D4F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7930 |