• Operational Amplifiers - Op Amps

TLR344F - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLR344F-GE2
TTI: TLR344F-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
300 uA
100 mA
75 dB
33 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLR344F
Reel
TLR344F