• Operational Amplifiers - Op Amps

TLR237xY-C - Operational Amplifiers - Op Amps

2 Results
2 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Datasheet
Mfr: TLR2371YG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
1 Channel
5 MHz
3 V/us
1.5 mV
2.5 pA
16 V
4 V
1.125 mA
90 dB
25 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLR237xY-C
AEC-Q100
Reel
Datasheet
Mfr: TLR2372YFJ-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
2 Channel
5 MHz
3 V/us
1.5 mV
2.5 pA
16 V
4 V
1.125 mA
90 dB
25 nV/sqrt Hz
SOP-J-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLR237xY-C
AEC-Q100
Reel