TC75S55 - Operational Amplifiers - Op Amps
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75S55F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: TC75S55F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | 0In Stock | 1 Channel | 80 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 20 uA | 450 uA | 60 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: TC75S55FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | Not Available Online | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel |