TC75S51 - Operational Amplifiers - Op Amps
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75S51F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 60 uA | 65 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | |||||||
Mfr: TC75S51FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps X34 Pb USV OP-AMP (C-MOS) | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 10 mV | 1 pA | 7 V | 1.5 V | 200 uA | 55 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | ||||||
Mfr: TC75S51FETE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | Not Available Online | 1 Channel | 600 kHz | 500 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 750 mV, 1.5 V | 200 uA | 55 dB | SON-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel |