• Operational Amplifiers - Op Amps

LMRx802-LB - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Datasheet
Mfr: LMR2802FVM-LBTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps LMR Series, Low Noise, Low Input Offset Voltage CMOS Operational Amplifier; precision dual CMOS operational amplifier.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
2 Channel
3 MHz
1.1 V/us
5 uV
500 fA
5.5 V
2.5 V
1.1 mA
105 dB
7.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMRx802-LB
Reel