LMR981G - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMR981G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Power IO Full Swing Op Amp | 0In Stock | 1 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 85 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SSOP-6 | SMD/SMT | Shutdown | - 40 C | + 85 C | LMR981G | Reel | LMR981G |