• Operational Amplifiers - Op Amps

LMR931G - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LMR931G-GTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Low Power IO Full Swing Op Amp

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1.5 MHz
420 mV/us
1 mV
5 nA
5 V
1.8 V
85 uA
90 mA
60 dB
50 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR931G
Reel
LMR931G