LMR821G - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMR821G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Power Ground Sense Op Amp | 0In Stock | 1 Channel | 5.5 MHz | 2 V/us | 1 mV | 40 nA | 5.5 V | 2.5 V | 325 uA | 45 mA | 72 dB | 30 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR821G | Reel | LMR821G |