LMR358 - Operational Amplifiers - Op Amps
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMR358FVJ-GE2 TTI: LMR358FVJ-GE2 ROHM Semiconductor Availability: 0In Stock25,000 On Order Expected 19-Nov-26 Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock25,000 On Order Expected 19-Nov-26 | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FVJ | ||||
Mfr: LMR358FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FV | ||||
Mfr: LMR358FVT-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FVT | ||||
Mfr: LMR358F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358F | ||||
Mfr: LMR358FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | Not Available Online | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FVM | ||||
Mfr: LMR358FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FJ |