LM358 - Operational Amplifiers - Op Amps
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 100 nA | 32 V | 3 V | 250 uA | 30 mA | 85 dB | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | |||||||
Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: LM358FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM358 | Reel | LM358FVM | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 70 dB | 55 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: LM358FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM358 | Reel | LM358FVJ | ||||
Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Not Available Online | 2 Channel | 1.1 MHz | 600 mV/us | 7 mV | 150 nA | 32 V | 3 V | 1.2 mA | 20 mA | 70 dB | 55 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: LM358F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Grnd Sense Op Amp SOP8 | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM358 | Reel | LM358F | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 350 uA | 30 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 65 dB | TSSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | |||||||
Mfr: LM358FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | LM358 | ||||||||||||||||||||||
Mfr: LM358FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | LM358 | ||||||||||||||||||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 150 nA | 32 V | 1.5 V, 3 V | 350 uA | 30 mA | 80 dB | MSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | |||||||
Mfr: LM358FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | LM358 | ||||||||||||||||||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 65 dB | TSSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel |