LM2904 - Operational Amplifiers - Op Amps
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Mfr: LM2904FVT-E2 TTI: LM2904FVT-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FVT | ||||
Mfr: LM2904FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | 0In Stock | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FJ | ||||
Mfr: LM2904FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | 0In Stock | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FVM | ||||
Mfr: LM2904FV-E2 TTI: LM2904FV-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | 0In Stock | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FV | ||||
Mfr: LM2904FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FVJ | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 50 dB | 55 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Not Available Online | 2 Channel | 600 kHz | 600 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 85 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 20 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Mfr: LM2904VQDR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 2 circuits; 3 to 32V -40 to +125 Op Temp | Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 350 uA | 30 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | |||||
Mfr: LM2904VQPWR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN | Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 3 mV | 250 nA | 32 V | 3 V | 350 uA | 80 dB | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | |||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 250 uA | 30 mA | 70 dB | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM2904 | Reel | |||||||
Mfr: LM2904DGKR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | |||||
Not Available Online | 2 Channel | 600 kHz | 600 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 85 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 3 mV | 250 nA | 32 V | 3 V | 350 uA | 80 dB | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Mfr: LM2904F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904F |