LM2902 - Operational Amplifiers - Op Amps
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM2902F-E2 TTI: LM2902F-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902F | ||||
Mfr: LM2902FV-E2 TTI: LM2902FV-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902FV | ||||
Mfr: LM2902FVJ-E2 TTI: LM2902FVJ-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902FVJ | ||||
Mfr: LM2902FJ-E2 TTI: LM2902FJ-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902FJ | ||||
Not Available Online | 4 Channel | 800 kHz | 300 mV/us | 4.5 mV | 20 nA | 16 V, 32 V | 1.5 V, 3 V | 1 mA | 27 mA | 80 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||
Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Mfr: LM2902KPWR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V 14PIN | Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | |||||||
Mfr: LM2902KVQPWR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V 14PIN | Not Available Online | 4 Channel | 300 kHz | 400 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 2 Channel | 300 kHz | 400 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 80 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 4 Channel | 1.3 MHz | 400 mV/us | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 1.5 mA | 20 mA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | |||||||||
Not Available Online | 2 Channel | 300 kHz | 400 mV/us | 2 mV | 250 nA | 36 V | 3 V | 180 uA | 70 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM2902 | Reel | ||||||||
Mfr: LM2902KVQDR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V 14PIN | Not Available Online | 2 Channel | 300 kHz | 400 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel |